Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR6,503.02

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,503.02

*price indicative

RS Stock No.:
240-962
Mfr. Part No.:
192009 NZMH2-AX100
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

100A

Breaking Capacity

5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Width

115mm

Standards/Approvals

VDE 0106 Part 110, IEC/EN 60947-2, DIN EN 50274, IEC 60068-2-30, RoHS, IEC 60068-2-78

Height

160mm

Depth

190mm

Reset Actuator Type

Rocker Lever

Break Time

10 ms

Tripping Mechanism

Electronic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is designed for superior reliability and performance in various electrical applications. This advanced circuit breaker features an electronic release system for precise overload and short-circuit protection. Its three-pole configuration and a rated uninterrupted current of 100A provide robust protection in unearthed supply systems up to 690V. With an exceptional short-circuit breaking capacity, this circuit breaker is tailored to safeguard your electrical installations with precision. Enhanced with a USB interface for configuration and testing, it supports modern applications while ensuring smooth integration with existing systems, all while being compliant with international standards.

Electronic release system delivers accurate and fast response to overloads

Designed for installation in unearthed supply systems, enhancing operational safety

USB interface allows for convenient configuration and testing capabilities

Complies with IEC/EN standards, ensuring reliability in diverse applications

Modular design facilitates easy integration into existing electrical systems

Manufactured with robust components for increased longevity and performance

Incorporates advanced electromagnetic compatibility features for enhanced safety

Engineered for high environmental resistance, suitable for demanding installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy