Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA, Plug-in

Subtotal (1 unit)*

MYR8,415.18

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,415.18

*price indicative

RS Stock No.:
229-929
Mfr. Part No.:
113337 NZMH2-VE100-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

100A

Breaking Capacity

5kA

Mount Type

Plug-in

Rated AC Voltage

690V ac

Terminal Type

Screw

Width

105mm

Depth

180mm

Height

245mm

Standards/Approvals

RoHS, IEC/EN 60947

Break Time

10 ms

Tripping Characteristics

Electronic Release

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM is a state-of-the-art moulded case circuit breaker designed for enhanced electrical safety and reliability. This robust 3-pole circuit breaker, rated at 100A, offers a comprehensive solution suitable for various applications, including unearthed supply systems at 690V. With its advanced electronic release system, it ensures precise control and quick response to short-circuit incidents. The circuit breaker is built to withstand harsh environments, featuring superior corrosion resistance and an impressive degree of protection. Its intelligent design incorporates facilities for adjustable time delay settings, allowing for tailored performance to meet specific system needs. The Eaton NZM is not just a protective device; it enhances the overall operational integrity of electrical installations, ensuring peace of mind for users and installers alike.

Provides excellent current protection with an electronic release system

Offers adaptable circuit configurations for diverse installation scenarios

Ensures reliability with a high short-circuit breaking capacity

Designed to meet stringent safety standards, promoting electrical safety

Built-in features help mitigate current peaks, enhancing longevity

Robust options for mounting, including plug-in technology for easy installation

Screw terminals facilitate secure connections for improved performance

Versatile auxiliary contacts enhance functionality for varied applications

Capable of withstanding severe environmental conditions with IP ratings

Backed by eaton, a trusted name in electrical solutions, ensuring quality and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy