Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 259-905
- Mfr. Part No.:
- 271151 NZMH2-VE100-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR9,792.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,792.83 |
*price indicative
- RS Stock No.:
- 259-905
- Mfr. Part No.:
- 271151 NZMH2-VE100-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Depth | 149mm | |
| Standards/Approvals | IP20, IP66, IEC 60068-2-78, RoHS, CSA, VDE 0106 Part 110, IEC/EN 60947-2, IEC 60068-2-30, IP40, UL, CE, DIN EN 50274 | |
| Height | 195mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 105mm | ||
Depth 149mm | ||
Standards/Approvals IP20, IP66, IEC 60068-2-78, RoHS, CSA, VDE 0106 Part 110, IEC/EN 60947-2, IEC 60068-2-30, IP40, UL, CE, DIN EN 50274 | ||
Height 195mm | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton formidable player in the field of power distribution, epitomises innovation and reliability. This molded case circuit breaker, designed for three-phase systems, stands out for its exceptional performance in critical applications. Its robust construction is elegantly complemented by state-of-the-art electronic release technology, ensuring optimal protection against short circuits and overloads. The device is specially tailored for North American standards, making it an ideal choice for local installations. With a range of adjustable settings, including overload current and delay times, this circuit breaker offers unparalleled adaptability to meet diverse operational needs. Suitable for installations requiring high levels of safety, the NZM series benefits from extensive compliance with international regulations, promising peace of mind for users and stakeholders alike.
Maximises installation efficiency with a compact design
Offers enhanced safety through finger and back-of-hand proof protection
Ensures flexibility with adjustable overload settings for tailored operational safety
Complies with multiple international standards for universal applicability
Facilitates easy mounting on DIN rails for simplified installations
Provides extended lifespan with robust mechanical and electrical endurance
Supports environmental resilience through superior corrosion resistance
Designed for seamless integration into both feeder and branch circuits
Enables precise performance monitoring with advanced thermal memory features
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 30A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 70A Fixed
