Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 15 kA, Fixed
- RS Stock No.:
- 255-697
- Mfr. Part No.:
- 259099 NZMH2-A100
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,601.76
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,601.76 |
*price indicative
- RS Stock No.:
- 255-697
- Mfr. Part No.:
- 259099 NZMH2-A100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 15kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Screw | |
| Depth | 149mm | |
| Width | 105mm | |
| Height | 184mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC 60068-2-78, VDE 0106 Part 110, IEC 60068-2-30, IP66, IP20, IP40, RoHS, DIN EN 50274 | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 15kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 750V dc | ||
Terminal Type Screw | ||
Depth 149mm | ||
Width 105mm | ||
Height 184mm | ||
Standards/Approvals IEC/EN 60947-2, IEC 60068-2-78, VDE 0106 Part 110, IEC 60068-2-30, IP66, IP20, IP40, RoHS, DIN EN 50274 | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker molded case circuit breaker is engineered for precision and reliability in high-demand environments. This robust 100A, three-pole circuit breaker is designed to deliver exceptional thermal-magnetic protection, ensuring optimal safety and performance for your electrical installations. Its advanced attributes make it ideal for use in unearthed supply systems up to 690V, addressing the complexities of modern power management. Whether for industrial applications or panel boards, the NZM series stands out with its compact design and ease of installation, providing a reliable solution for both new installations and retrofitting existing systems.
Maximises current handling with rated uninterrupted capabilities
Meets rigorous international compliance and safety certifications
Offers a diverse range of connection options for versatility
Designed for a lifespan of 20000 mechanical operations
Generates limited heat dissipation for energy efficiency
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
