Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 4 kA, Fixed
- RS Stock No.:
- 259-919
- Mfr. Part No.:
- 271416 NZMC1-4-A100
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,374.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,374.18 |
*price indicative
- RS Stock No.:
- 259-919
- Mfr. Part No.:
- 271416 NZMC1-4-A100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Breaking Capacity | 4kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Mount Hole Size | M4 | |
| Height | 145mm | |
| Depth | 84.5mm | |
| Standards/Approvals | IEC 60068-2-78, DIN EN 50274, IEC 60068-2-30, IEC/EN 60947-2, RoHS, VDE 0106 Part 110 | |
| Width | 120mm | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Breaking Capacity 4kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Mount Hole Size M4 | ||
Height 145mm | ||
Depth 84.5mm | ||
Standards/Approvals IEC 60068-2-78, DIN EN 50274, IEC 60068-2-30, IEC/EN 60947-2, RoHS, VDE 0106 Part 110 | ||
Width 120mm | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton high-performance molded case circuit breaker is designed to offer outstanding protection and reliability, specifically tailored for use in unearthed supply systems up to 690 V. Engineered with advanced thermo-magnetic technology, it ensures optimal current control and swift response to overload or short-circuit conditions, making it an essential component for safeguarding electrical installations. The product's durable design comprises robust materials that meet stringent safety standards, while its compact size ensures ease of installation within diverse panels. With its excellent short-circuit breaking capacity and intuitive user interface, this circuit breaker represents the ideal choice for industry professionals seeking efficiency and peace of mind in their electrical systems.
Thermo-magnetic release mechanism for reliable operation
Designed for use in both commercial and industrial applications
Compact form factor facilitates easier installation in restricted spaces
High short-circuit breaking capacity enhances safety during unexpected surges
Meets international compliance standards for electrical equipment
Innovative design optimises heat dissipation during operation
Flexible terminal capabilities support various conductor types
Efficient energy usage reduces overall operational costs
Robust construction ensures longevity and durability in demanding environments
Integrated protective measures guard against electrical shocks
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton Breaking Capacity 7.5 kA, Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 25A Fixed
