Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 15 kA, Fixed

Subtotal (1 unit)*

MYR4,953.15

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,953.15

*price indicative

RS Stock No.:
229-662
Mfr. Part No.:
110291 NZMH2-A100-BT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

100A

Breaking Capacity

15kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

750V dc

Terminal Type

Box

Height

184mm

Width

105mm

Standards/Approvals

RoHS, IEC IEC/EN 60947

Depth

149mm

Break Time

10 ms

Tripping Characteristics

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is designed for exceptional reliability and efficiency, elevating your electrical protection standards. Engineered with precision, it features a three-pole system capable of handling currents up to 100A, making it suitable for a diverse range of applications, from industrial operations to commercial setups. The circuit breaker boasts a robust thermo-magnetic release system, ensuring swift disconnection during fault conditions while maintaining operational integrity. Its compact dimensions and easy installation options, including DIN rail mounting, provide versatility for various settings. With certifications for RoHS compliance and IEC/EN standards, this circuit breaker exemplifies quality and durability, safeguarding your investments in electrical systems without compromising on performance.

Thermo-magnetic release system for efficient fault protection

Suitable for both unearthed supply systems and diverse applications

Quick disconnection under short circuit conditions enhancing safety

Compact design allows for easy integration in various environments

Versatile mounting options for streamlined installation

Built to meet stringent compliance and certification standards

High lifecycle endurance ensures long-term reliability

Effective temperature rise management for dependable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy