Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 231-146
- Mfr. Part No.:
- 113363 NZMH2-M160-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR9,380.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,380.81 |
*price indicative
- RS Stock No.:
- 231-146
- Mfr. Part No.:
- 113363 NZMH2-M160-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 180mm | |
| Height | 245mm | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 180mm | ||
Height 245mm | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker exemplifies robust design for modern electrical applications. This three-pole circuit breaker, engineered with a rated uninterrupted current of 160 A, offers exceptional protection in unearthed supply systems up to 690 V. Its thermo-magnetic mechanism ensures reliable operation while accommodating thermal and electromagnetic safety. Coupled with a space-efficient plug-in design, this circuit breaker integrates seamlessly into existing systems, empowering panel builders with versatility and compliance to stringent international standards. Whether for commercial or industrial usage, this device meets rigorous specifications to support reliable performance in various environments.
Thermo-magnetic release ensures safe operation under varying conditions
Designed to fulfil AC-3 switching category requirements
Fitted with thermal protection to maintain optimal performance
Mounting method employs a built-in device plug-in technique for ease of installation
Robust mechanical function, withstanding rigorous operational demands
Features two degrees of protection, accommodating diverse installation environments
Offers comprehensive temperature ratings to support a wide range of applications
Optimised for high electrical connections with screw terminal interfaces
Supports extensive terminal capacity for enhanced compatibility with various cables
Engineered to provide shock resistance and durability in challenging conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
