Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 18.5 kA, Plug-in
- RS Stock No.:
- 229-904
- Mfr. Part No.:
- 113197 NZMB2-M160-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR7,381.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,381.41 |
*price indicative
- RS Stock No.:
- 229-904
- Mfr. Part No.:
- 113197 NZMB2-M160-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 18.5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 440V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Width | 105mm | |
| Height | 245mm | |
| Depth | 180mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 18.5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 440V ac | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Width 105mm | ||
Height 245mm | ||
Depth 180mm | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moulded case circuit breaker is engineered for reliability and performance in a variety of applications. Designed specifically for industrial settings, it boasts a robust construction that meets stringent global standards. The product excels in protecting electrical circuits from overloads and short circuits, ensuring optimal safety and minimal downtime. With its efficient thermal-magnetic release system, users can enjoy peace of mind knowing their electrical systems are safeguarded against fluctuations. Moreover, its compatibility with unearthed supply systems enhances its versatility across various installations.
Provides superior protection against electrical faults
Fulfils stringent compliance requirements, including RoHS conformity
Offers a durable design suitable for a range of industrial applications
Features a temperature rise calculation for enhanced operational safety
Supports easy installation with versatile connection options
Enhances user convenience through quick-release characteristics
Built to withstand harsh environmental conditions with a degree of protection of IP20
Optimised for motor protection, ensuring operational efficiency
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
