Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 230-382
- Mfr. Part No.:
- 113339 NZMH2-VE250-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR14,014.20
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,014.20 |
*price indicative
- RS Stock No.:
- 230-382
- Mfr. Part No.:
- 113339 NZMH2-VE250-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Depth | 180mm | |
| Height | 245mm | |
| Width | 105mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Depth 180mm | ||
Height 245mm | ||
Width 105mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is engineered for enhanced protection and performance in a variety of applications. Built to meet stringent electrical standards, the NZM series offers reliable operation while safeguarding your electrical systems. Its robust design supports a rated operational current of 250 A, making it suitable for high-demand environments. With advanced electronic release technology and adjustable settings, this circuit breaker ensures quick responses to overloads and short-circuits, effectively minimising equipment damage. Additionally, it provides peace of mind with key features like IP40 protection for its control area, maintaining function without compromising safety. The NZM range is ideal for industrial applications, providing flexibility and dependability in any scenario where electrical integrity is paramount.
Available in a versatile three-pole configuration
Designed to operate flawlessly between -25 °C and 70 °C
Features a plug-in module for seamless integration into existing systems
Incorporates various mounting options, including DIN rail for easy installation
Boasts a short-circuit breaking capacity of up to 150 kA, ensuring robust protection
Utilises advanced thermal memory functions to mitigate overload conditions
Offers comprehensive compliance with international standards, ensuring safety and reliability
Incorporates a user-friendly rocker lever handle for intuitive operation
Lightweight design facilitates easy handling and installation
Equipped with a high degree of protection against UV radiation and mechanical impacts
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
