Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 254-056
- Mfr. Part No.:
- 269274 NZMH2-S200-CNA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR12,097.71
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,097.71 |
*price indicative
- RS Stock No.:
- 254-056
- Mfr. Part No.:
- 269274 NZMH2-S200-CNA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 149mm | |
| Height | 195mm | |
| Standards/Approvals | DIN EN 50274, IEC 60068-2-30, CSA, VDE 0106 Part 110, RoHS conform, IEC/EN 60947-2, UL, IP66, IEC 60068-2-78, IP40, IP 20, CE | |
| Width | 105mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 149mm | ||
Height 195mm | ||
Standards/Approvals DIN EN 50274, IEC 60068-2-30, CSA, VDE 0106 Part 110, RoHS conform, IEC/EN 60947-2, UL, IP66, IEC 60068-2-78, IP40, IP 20, CE | ||
Width 105mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
- COO (Country of Origin):
- RO
The Eaton innovative circuit breaker, part of the Moeller series NZM, is meticulously designed to offer robust protection and reliable performance. It combines advanced technology with comprehensive safety features, making it an ideal solution for modern electrical systems. With its three-pole configuration and a rated current of 200 A, it boasts exceptional performance capabilities, making it suitable for a variety of commercial and industrial applications. The product addresses crucial safety standards, including compliance with IEC/EN regulations, ensuring that it meets stringent global quality and safety benchmarks. Its compact design and user-friendly installation options make it an efficient choice for panel builders and electricians alike, allowing for easy integration into existing systems while maintaining maximum effectiveness against overloads and short circuits.
Offers exceptional short-circuit protection to safeguard equipment
Designed for compatibility with unearthed supply systems up to 690 V
Ensures robust performance across various industrial applications
Equipped with a thermomagnetic release system for enhanced reliability
Complies with RoHS directives and multiple international safety standards
Provides excellent lifespan ratings, ensuring long-term usability and peace of mind
Compact and easily mountable, making it ideal for space-constrained environments
Constructed to withstand extreme environmental conditions, ensuring consistent operation
Includes a wide range of terminal capacity options for versatile electrical connections
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
