Eaton, NZM, NZM2 Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA, DIN Rail
- RS Stock No.:
- 258-806
- Mfr. Part No.:
- 271152 NZMH2-VE160-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR12,331.75
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,331.75 |
*price indicative
- RS Stock No.:
- 258-806
- Mfr. Part No.:
- 271152 NZMH2-VE160-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM2 | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 690V ac | |
| Depth | 149mm | |
| Width | 105mm | |
| Standards/Approvals | CE, CSA, CSA (Class . 1401), CSA (File . 086), IEC, IEC 60947, IECEN 60947 ULCSA, RoHS, UL, UL 489, UL (File . E159) | |
| Height | 195mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM2 | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Mount Type DIN Rail | ||
Rated AC Voltage 690V ac | ||
Depth 149mm | ||
Width 105mm | ||
Standards/Approvals CE, CSA, CSA (Class . 1401), CSA (File . 086), IEC, IEC 60947, IECEN 60947 ULCSA, RoHS, UL, UL 489, UL (File . E159) | ||
Height 195mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM2 VE 3-pole moulded case circuit breaker is engineered to deliver high performance and reliability in demanding electrical environments. It boasts an impressive switching capacity of 160 A, ensuring robust overcurrent protection for a variety of applications, including branch and feeder circuits. Designed specifically for North American compliance, this circuit breaker meets stringent UL and CSA standards, offering peace of mind with its advanced features and certifications. Its compact design, coupled with easy installation methods like top hat rail mounting, makes it an ideal choice for panel builders and engineers seeking efficiency and functionality. The electronic release system enhances safety with precise overload and short-circuit response, while the product's versatility ensures reliable performance in both unearthed supply systems and typical low-voltage scenarios.
Advanced electronic release system for enhanced accuracy and safety
Meets UL and CSA certifications for North American applications
Compact footprint allows for efficient use of panel space
Versatile installation options include DIN rail mounting
Designed to handle high short-circuit currents effectively
Robust performance in extreme ambient temperatures ranging from -25 °C to 70 °C
Short-circuit breaking capacity that exceeds standard requirements
Compliance with international standards like IEC/EN 60947
Built for long-lasting durability, with a mechanical lifespan of 20,000 operations
Related links
- Eaton NZM2 Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM2 Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM2 Molded Case Circuit Breaker 4-Pole 125A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
