Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR12,937.72

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR12,937.72

*price indicative

RS Stock No.:
230-960
Mfr. Part No.:
107847 NZMH2-VE160-BT-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

160A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Box

Depth

149mm

Height

195mm

Standards/Approvals

CE UL/CSA UL 489 UL File No. E31593 CSA File No. 22086 IEC 60947-2 IEC EN 60947 CSA CSA Class No. 1432-01 UL UL CSA-C22.2 No. 5-09 IEC

Width

105mm

Break Time

10 ms

COO (Country of Origin):
RO
The Eaton NZM series moulded case circuit breaker is engineered to provide unparalleled reliability and efficiency in electrical systems. Designed specifically for the demands of North America, this robust circuit breaker combines advanced electronic release systems with adjustable overload features, ensuring optimal protection across various applications. The sturdy construction and precise engineering mean it can handle significant operational currents while maintaining high performance. Whether used in branch circuits or feeder circuits, the NZM series stands as a testament to Eaton's commitment to safety and innovation, prioritising both functionality and user convenience.

Employs an advanced electronic release system for fast response times

Features adjustable overload current settings for tailored protection

Constructed to comply with multiple international standards for added assurance

Exhibits excellent electromagnetic compatibility to enhance operational safety

Includes comprehensive thermal memory settings to manage high current peaks

Designed for flexible mounting options including DIN rail compatibility

Offers high short-circuit breaking capacities to safeguard electrical installations

Built with robust corrosion resistance for increased durability over time

Facilitates efficient heat dissipation during operation to maintain functionality

Provides comprehensive information through detailed rating plates for user guidance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy