Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 230-959
- Mfr. Part No.:
- 107844 NZMN2-VE160-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR10,017.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,017.03 |
*price indicative
- RS Stock No.:
- 230-959
- Mfr. Part No.:
- 107844 NZMN2-VE160-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Width | 105mm | |
| Depth | 149mm | |
| Height | 195mm | |
| Standards/Approvals | UL File No. E31593 CSA, CSA File No. 22086 IEC CSA Class No. 1432-01 CSA-C22.2 No. 5-09 IEC EN 60947, UL, UL 489 CE, UL Category Control Number DIVQ IEC 60947-2, ULCSA | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Width 105mm | ||
Depth 149mm | ||
Height 195mm | ||
Standards/Approvals UL File No. E31593 CSA, CSA File No. 22086 IEC CSA Class No. 1432-01 CSA-C22.2 No. 5-09 IEC EN 60947, UL, UL 489 CE, UL Category Control Number DIVQ IEC 60947-2, ULCSA | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM offers a robust solution for circuit protection with its electronic molded case circuit breaker. Designed to efficiently handle electrical loads of up to 160A, this device integrates advanced technology to ensure reliability and safety in demanding environments. Its compact form factor makes installation straightforward, while the sophisticated overload and short-circuit protection mechanisms enhance operational safety. Tailored for North American specifications, the circuit breaker adheres to multiple compliance standards, ensuring peace of mind for users. With both flexibility and durability, this circuit breaker stands out as an essential component for modern electrical systems, seamlessly blending performance and functionality for diverse applications.
Designed with electronic release technology for precise fault detection
Features a short-circuit breaking capacity to safeguard your systems
IP20 protection ensures reliable operation in various conditions
Supports a wide range of terminal capacities for versatile connections
Allows for easy DIN rail mounting for convenient installation
The temperature rise calculation is manageable, enhancing efficiency
Complies with RoHS and CSA safety standards for environmental safety
Offers shock resistance up to 20 g, ensuring durability
Ambient temperature ranges accommodate diverse operational environments
Equipped for effective thermal management in circuit applications
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM2 Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 15A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 35A Fixed
