Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 5 kA
- RS Stock No.:
- 230-405
- Mfr. Part No.:
- 113526 NZMN3-S500-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR19,829.71
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR19,829.71 |
*price indicative
- RS Stock No.:
- 230-405
- Mfr. Part No.:
- 113526 NZMN3-S500-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 500A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Depth | 346mm | |
| Height | 260mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 500A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 185mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Depth 346mm | ||
Height 260mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is designed for professional use, offering robust performance for electrical systems with a current rating of 500 A. This innovative circuit breaker ensures reliable short-circuit protection and overload management, making it an essential component for secure installations across various applications. With features such as a thermomagnetic release and a built-in device slide-in technique, it combines efficiency with user-friendly operations. The NZM series stands out not only for its technical capabilities but also for its compatibility with modern digital applications, ensuring seamless integration into various environments. Whether you're working in commercial, industrial, or residential settings, this circuit breaker provides peace of mind, safeguarding both equipment and users alike.
Designed for reliability in a wide range of operating conditions
Integrates easily into existing electrical systems, enhancing adaptability
Capable of withstanding significant thermal stresses and electrical loads
Ensures compliance with relevant international safety standards
Features a built-in slide-in technique for effortless installation
Delivers high performance in short-circuit and overload scenarios
Offers significant temperature rise management capabilities
Optimised for damp heat and varied environmental conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 4 kA
