Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 9 kA

Subtotal (1 unit)*

MYR22,653.58

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR22,653.58

*price indicative

RS Stock No.:
229-550
Mfr. Part No.:
113569 NZMH3-S500-AVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

500A

Breaking Capacity

9kA

Rated AC Voltage

230V ac

Rated DC Voltage

60V dc

Terminal Type

Screw

Height

260mm

Width

185mm

Standards/Approvals

IEC/EN 60947, RoHS

Depth

346mm

Break Time

10 ms

Tripping Characteristics

Curve C

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton moeller series NZM moulded case circuit breaker delivers exceptional performance and reliability for demanding electrical applications. Designed to handle a rated uninterrupted current of 500A, this three-pole circuit breaker ensures robust circuit protection without compromising on efficiency. With its advanced features, including short-circuit protection and thermal stability, the circuit breaker meets the highest standards of operational safety. The NZM series not only excels in power distribution but also offers compatibility with a variety of installation configurations. Its innovative design facilitates easy integration into unearthed supply systems at voltages of up to 690V, making it a versatile choice for modern electrical distribution networks. When reliability and efficiency are paramount, this circuit breaker stands out as a top choice.

Offers exceptional thermal and short-circuit protection for critical installations

Designed with a maximum back-up fuse compatibility for enhanced performance

Features an extensive range of terminal capacities to accommodate various conductor sizes

Integrates seamlessly into existing electrical systems without complex modifications

Resilient construction ensures reliable operation even under extreme environmental conditions

Meets stringent electromagnetic compatibility standards for smooth operation alongside other devices

Utilises magnetic switch-off technique for rapid response in emergencies

Robust IP ratings provide effective protection against dust and moisture ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy