Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 9 kA, Built-In
- RS Stock No.:
- 259-626
- Mfr. Part No.:
- 269288 NZMH3-AEF500-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR25,648.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR25,648.92 |
*price indicative
- RS Stock No.:
- 259-626
- Mfr. Part No.:
- 269288 NZMH3-AEF500-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 500A | |
| Breaking Capacity | 9kA | |
| Mount Type | Built-In | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 297mm | |
| Width | 140mm | |
| Standards/Approvals | UL, RoHS, IECEN 60947, IEC 60947, IEC, CSAC. . 509, CE, UL 489, ULCSA, UL (File . E159) | |
| Depth | 166mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 500A | ||
Breaking Capacity 9kA | ||
Mount Type Built-In | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 297mm | ||
Width 140mm | ||
Standards/Approvals UL, RoHS, IECEN 60947, IEC 60947, IEC, CSAC. . 509, CE, UL 489, ULCSA, UL (File . E159) | ||
Depth 166mm | ||
- COO (Country of Origin):
- RO
The Eaton NZM molded case circuit breaker is an essential component for electrical protection in industrial and commercial setups. Expertly designed by Eaton, this circuit breaker stands out with its robust capabilities, offering unparalleled reliability and safety for high-demand applications. Engineered for North America, it features a three-pole configuration that easily handles currents up to 500A, ensuring seamless operations even in the most challenging environments. Its electronic release mechanism enhances precision in short-circuit protection, while certifications like UL and CSA confirm its compliance with stringent safety standards. The circuit breakers configuration not only supports efficient heat dissipation but also adheres to various international installation regulations, making it a perfect choice for modern electrical systems.
Three-pole design allows for versatile applications in different electrical setups
Electronic release provides high accuracy in detecting fault conditions
Designed with special features tailored for North American standards
Robust construction ensures longevity and resilience in demanding environments
Meets critical international safety and compliance certifications
Optimised for effective heat dissipation enhances operational reliability
Incorporates extensive protection against short-circuit faults
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 550A Fixed
