Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 258-386
- Mfr. Part No.:
- 269318 NZMH3-VEF350-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR21,849.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR21,849.40 |
*price indicative
- RS Stock No.:
- 258-386
- Mfr. Part No.:
- 269318 NZMH3-VEF350-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 350A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 297mm | |
| Standards/Approvals | CSA, CE, IEC 60068-2-30, UL, IEC 60068-2-78, RoHS, IP20, IP66, VDE 0106 Part 110, DIN EN 50274, IEC/EN 60947-2, IP40 | |
| Width | 140mm | |
| Depth | 166mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 350A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 297mm | ||
Standards/Approvals CSA, CE, IEC 60068-2-30, UL, IEC 60068-2-78, RoHS, IP20, IP66, VDE 0106 Part 110, DIN EN 50274, IEC/EN 60947-2, IP40 | ||
Width 140mm | ||
Depth 166mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- RO
The Eaton a robust and versatile molded case circuit breaker from The Eaton Moeller series NZM, designed to offer exceptional performance in demanding electrical applications. Engineered for resilience and reliability, this circuit breaker seamlessly integrates within unearthed supply systems up to 690V, making it a preferred choice for both branch and feeder circuits. Its advanced electronic release system ensures rapid response and precise current control, effectively safeguarding electrical installations from overloads and short circuits. Constructed to withstand harsh environments, this device exhibits impressive heat dissipation capabilities and robust protection against electromagnetic interference. With a maximum operational capacity of 350 A, it is ideally suited for commercial and industrial applications, where safety and efficiency are paramount.
Designed for maximum operational efficiency in demanding applications
Equipped with a state-of-the-art electronic release system for precise performance
Offers high-rated operational current, making it suitable for various installation types
Built to comply with stringent safety regulations, ensuring peace of mind for users
Features significant resistance to thermal and ultraviolet conditions for enhanced durability
Facilitates simple integration in systems requiring high operational reliability
Ensures compatibility with multiple terminal connections for versatile installation options
Exhibits a competitive lifespan for enhanced longevity and reduced maintenance costs
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 550A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
