Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 259-339
- Mfr. Part No.:
- 269310 NZMN3-VEF350-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR17,341.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,341.01 |
*price indicative
- RS Stock No.:
- 259-339
- Mfr. Part No.:
- 269310 NZMN3-VEF350-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 350A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Height | 297mm | |
| Depth | 166mm | |
| Standards/Approvals | IEC 60068-2-30, IEC/EN 60947-2, IP40, IP20, CE, VDE 0106 Part 110, UL, IEC 60068-2-78, DIN EN 50274, CSA, RoHS, IP66 | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 350A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 140mm | ||
Height 297mm | ||
Depth 166mm | ||
Standards/Approvals IEC 60068-2-30, IEC/EN 60947-2, IP40, IP20, CE, VDE 0106 Part 110, UL, IEC 60068-2-78, DIN EN 50274, CSA, RoHS, IP66 | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
- COO (Country of Origin):
- RO
The Eaton cutting-edge molded case circuit breaker from The Eaton Moeller series NZM is designed for exceptional performance in demanding industrial environments. Incorporating advanced electronic release systems, it provides reliable protection against overloads and short circuits. The device features a robust three-pole configuration with a rated current of 350A, making it ideal for high-capacity applications. Its thoughtfully engineered design ensures compliance with international standards, including IEC/EN, UL, and CSA certifications. With an emphasis on safety and efficiency, this circuit breaker demonstrates remarkable temperature resilience, corrosion resistance, and short-circuit withstand capacities. Facilitating seamless installation and ease of use, it is specially suited for branch and feeder circuits within unearthed supply systems at voltages up to 690V.
Designed for high-capacity applications to ensure efficient power distribution
Enhanced electronic release system guarantees reliable performance
Robust construction meets international safety standards for peace of mind
Temperature rise calculations are managed to optimise performance
Comprehensive short-circuit protection minimises risks during operation
Flexible installation options cater to various electrical designs
Integrated visual indicators streamline monitoring and maintenance
Exceptional mechanical lifespan enhances long-term reliability
Compact dimensions enable easier integration into existing systems
Advanced corrosion resistance extends the product's operational lifespan
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Fixed
