Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 255-665
- Mfr. Part No.:
- 269277 NZMN3-AEF350-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR15,801.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR15,801.79 |
*price indicative
- RS Stock No.:
- 255-665
- Mfr. Part No.:
- 269277 NZMN3-AEF350-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 350A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 297mm | |
| Standards/Approvals | IP20, IP66, CE, DIN EN 50274, IEC 60068-2-78, CSA, RoHS, IEC 60068-2-30, IEC/EN 60947-2, VDE 0106 Part 110, IP40, UL | |
| Width | 140mm | |
| Depth | 166mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Electronic Release | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 350A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 297mm | ||
Standards/Approvals IP20, IP66, CE, DIN EN 50274, IEC 60068-2-78, CSA, RoHS, IEC 60068-2-30, IEC/EN 60947-2, VDE 0106 Part 110, IP40, UL | ||
Width 140mm | ||
Depth 166mm | ||
Break Time 10 ms | ||
Tripping Characteristics Electronic Release | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker exemplifies robust performance and reliability, designed specifically for demanding applications. The Eaton Moeller series NZM circuit breaker ensures optimal protection for your electrical circuits, providing crucial safety mechanisms against overloads and short circuits. With a current rating of 350 A and a voltage rating of up to 690 V, this advanced device is suitable for various industrial and commercial settings. The electronic release system optimises operational efficiency while ensuring compliance with stringent international standards, including IEC regulations. Whether for branch circuits or feeder circuits, this circuit breaker is engineered to deliver exceptional performance even in challenging conditions, ensuring your systems remain protected.
Electronic release system maximises operational efficiency
Certified to meet critical international safety standards
Designed for both branch and feeder circuit applications
Optimal performance in ambient temperatures ranging from -25 °C to 70 °C
Robust shock resistance capabilities for enhanced durability
Versatile installation options for varied configurations
Guaranteed thermal stability to meet harsh environmental demands
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Fixed
