Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 9 kA, Fixed

Subtotal (1 unit)*

MYR19,189.17

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR19,189.17

*price indicative

RS Stock No.:
254-059
Mfr. Part No.:
269285 NZMH3-AEF350-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

350A

Breaking Capacity

9kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Depth

166mm

Standards/Approvals

IEC/EN 60947-2, CE, IEC 60068-2-78, RoHS conform, IEC 60068-2-30, IP66, IP40, UL, CSA, DIN EN 50274, VDE 0106 Part 110, IP 20

Height

297mm

Width

140mm

Break Time

10 ms

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Electronic

Tripping Characteristics

Electronic Release

COO (Country of Origin):
RO
The Eaton NZM series is designed for reliability and efficiency in heavy-duty electrical applications. This meticulously engineered molded case circuit breaker combines advanced electronic release systems with robust thermal protection, ensuring optimal performance in demanding environments. The device is tailored for use in branch and feeder circuits, providing unparalleled short-circuit protection and an impressive fault-handling capacity. With its compact size and versatile installation options, it can seamlessly fit into existing infrastructures while meeting stringent safety standards. The incorporation of electronic technology ensures enhanced precision in current management, making it an exceptional choice for those seeking dependable electrical protection without compromising on efficiency.

Provides high short-circuit breaking capacity for enhanced safety

Optimised for operation in unearthed supply systems at high voltages

Robust construction adheres to comprehensive international compliance standards

User-friendly design allows for simple integration into control panels

Designed with temperature stability checks for maximum reliability

Ensures excellent resistance against environmental stressors like UV radiation

Compatible with various terminal capacities for flexible connectivity

Features an electronic release system for precision fault detection

Ideal for use in demanding industrial applications requiring high-performance

Incorporates advanced heat dissipation technology to manage temperature effectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy