Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 259-335
- Mfr. Part No.:
- 269290 NZMH3-AEF600-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR25,648.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR25,648.92 |
*price indicative
- RS Stock No.:
- 259-335
- Mfr. Part No.:
- 269290 NZMH3-AEF600-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 9kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 297mm | |
| Depth | 166mm | |
| Width | 140mm | |
| Standards/Approvals | IEC 60068-2-30, DIN EN 50274, VDE 0106 Part 110, IP66, IP40, CE, CSA, RoHS, UL, IEC 60068-2-78, IP20, IEC/EN 60947-2 | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 9kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 297mm | ||
Depth 166mm | ||
Width 140mm | ||
Standards/Approvals IEC 60068-2-30, DIN EN 50274, VDE 0106 Part 110, IP66, IP40, CE, CSA, RoHS, UL, IEC 60068-2-78, IP20, IEC/EN 60947-2 | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- RO
The Eaton moeller series NZM represents the pinnacle of reliability and performance in circuit protection. This three-pole molded case circuit breaker is engineered for demanding environments, ensuring robust protection for electrical systems. Designed with electronic release technology, it delivers accurate and rapid response to overload and short-circuit conditions. With a rated operational current of 600 A and capable of handling voltages up to 690 V, this device combines exceptional operational capabilities with stringent safety and compliance certifications, suitable for a wide array of applications in North America and beyond. The NZM series not only excels in functionality but also adheres to RoHS, CE, and UL standards, making it a trusted choice for modern industrial needs.
Advanced electronic release system enhances operational safety
Designed for easy integration in both feeder circuits and branch circuits
Built to withstand corrosive environments while maintaining performance
Lightweight construction ensures simple installation and management
Robust mechanical and electrical lifespan increases operational reliability
Compliance with international standards assures dependable performance in various locations
Flexibility in application, suitable for unearthed supply systems up to 690 V
Energy-efficient design reduces operational costs over time
Integrated thermal memory function provides additional safety measures
User-friendly installation guides facilitate quick assembly and setup
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 550A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
