Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 15 kA, Fixed

Subtotal (1 unit)*

MYR25,698.83

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR25,698.83

*price indicative

RS Stock No.:
259-364
Mfr. Part No.:
271108 NZMN4-AEF600-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

600A

Breaking Capacity

15kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Mount Hole Size

M5

Height

207mm

Depth

401mm

Standards/Approvals

VDE 0106 Part 110, CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL

Width

210mm

Tripping Mechanism

Electronic

Reset Actuator Type

Rocker Lever

Break Time

35 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker offers unparalleled performance and reliability, designed for the demanding needs of industrial applications. With a robust three-pole configuration, it is capable of handling up to 600A and operates seamlessly across a voltage rating of up to 690V. Tailored to meet North American standards, this circuit breaker combines advanced electronic release capabilities with impressive mechanical endurance, ensuring optimal protection for your electrical systems. Its compact dimensions and flexible installation options make it an ideal choice for both new builds and system upgrades, providing manufacturers with the versatility needed in today's evolving industries. Trust in this solution to safeguard your critical infrastructure with precision and efficiency.

Robust three-pole configuration for enhanced circuit protection

Advanced electronic release system for precise control

Designed for seamless integration into various panel configurations

Compact design facilitates easy installation and space efficiency

Utilises cutting-edge thermal and short-circuit protection technology

Proven durability with a mechanical lifespan of 10,000 operations

Specially tailored for the demands of North American markets

Conforms to multiple safety standards including UL and CSA certifications

Provides exceptional voltage handling capabilities for versatile applications

Offers reliable overload and short-circuit protection for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy