Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 15 kA, Fixed
- RS Stock No.:
- 259-056
- Mfr. Part No.:
- 271138 NZMN4-VEF800-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR34,430.96
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR34,430.96 |
*price indicative
- RS Stock No.:
- 259-056
- Mfr. Part No.:
- 271138 NZMN4-VEF800-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 15kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Mount Hole Size | M5 | |
| Height | 207mm | |
| Depth | 401mm | |
| Width | 210mm | |
| Standards/Approvals | CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, VDE 0106 Part 110, UL | |
| Break Time | 35 ms | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 15kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Mount Hole Size M5 | ||
Height 207mm | ||
Depth 401mm | ||
Width 210mm | ||
Standards/Approvals CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, VDE 0106 Part 110, UL | ||
Break Time 35 ms | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is engineered to offer superior performance and reliability. Designed for three-phase applications, this 800A circuit breaker is ideal for managing and safeguarding electrical installations in diverse environments. Its robust construction not only ensures compliance with various global standards but also enhances protection against overloads and short circuits. With its compact dimensions and advanced features, this circuit breaker promises seamless integration into electrical systems, facilitating improved efficiency and safety. The innovative design also caters to the unique demands of the North American market, reflecting a commitment to delivering tailored solutions that meet regional standards.
Designed for enhanced operational safety and durability
Offers adjustable time delay settings to manage current peaks effectively
Incorporates advanced electronic release systems for precise performance
Designed to meet stringent electromagnetic compatibility requirements
Provides comprehensive protection against direct contact
Features a high degree of protection to withstand environmental challenges
Compatible with a variety of mounting methods for versatile application
Ensures easy maintenance and accessibility due to its user-friendly design
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 900A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1000A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 700A Fixed
