Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 700A, Breaking Capacity 15 kA, Fixed
- RS Stock No.:
- 259-901
- Mfr. Part No.:
- 271137 NZMN4-VEF700-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR33,661.35
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR33,661.35 |
*price indicative
- RS Stock No.:
- 259-901
- Mfr. Part No.:
- 271137 NZMN4-VEF700-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 700A | |
| Breaking Capacity | 15kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Mount Hole Size | M5 | |
| Height | 207mm | |
| Depth | 401mm | |
| Width | 210mm | |
| Standards/Approvals | CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Break Time | 35 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 700A | ||
Breaking Capacity 15kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Mount Hole Size M5 | ||
Height 207mm | ||
Depth 401mm | ||
Width 210mm | ||
Standards/Approvals CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
Break Time 35 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM4-VEF700-NA is a state-of-the-art moulded case circuit breaker designed to excel in demanding electrical environments. With its robust construction, this circuit breaker ensures reliable performance and protection for various applications, specifically tailored for the North American market. Its impressive specifications feature a frame size suitable for 700A operations, making it an optimum choice for branch and feeder circuits. The innovative electronic release system enhances safety by providing instantaneous protection against short circuits. Compliance with international standards underscores its reliability, allowing for use in essential equipment requiring high operational safety. Built for versatility, the NZM4-VEF700-NA offers options for mounting flexibility, making it adaptable to different configurations within electrical installations.
Designed for exceptional reliability in high-demand environments
Tailored specifically for the North American electrical standards
Robust electronic release system enhances safety measures
Flexible mounting options allow for various installation scenarios
High operational current capabilities ensure suitability for substantial power loads
Comprehensive compliance with international safety standards offers peace of mind
Optimised thermal performance enhances the longevity of the circuit breaker
Integration of cutting-edge technology contributes to superior fault detection
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 700A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 700A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 700A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 900A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1000A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
