Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 700A, Breaking Capacity 37 kA, DIN Rail

Subtotal (1 unit)*

MYR35,624.80

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR35,624.80

*price indicative

RS Stock No.:
258-801
Mfr. Part No.:
271143 NZMH4-VEF700-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

700A

Breaking Capacity

37kA

Rated AC Voltage

690V ac

Mount Type

DIN Rail

Terminal Type

Screw

Standards/Approvals

IECEN 60947 ULCSA, RoHS, CE, CSA, CSA (Class . 1401), CSA (File . 086), IEC, IEC 60947, UL, UL 489, UL (File . E159)

Width

210mm

Depth

104mm

Height

207mm

Break Time

25 to 35 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton moulded case circuit breaker from The Eaton Moeller series NZM offers robust protection for high-performance electrical applications. Designed specifically for North American standards, this model combines advanced circuit protection technology with engineered precision. Its three-pole configuration supports a rated uninterrupted current of 700 A, making it an ideal choice for demanding operational requirements. The breaker boasts intricate features that ensure compliance with international safety certifications, including RoHS and UL listings, reinforcing its reliability in critical environments. With its adjustable thermal and short-circuit settings, users can tailor the device to match specific operational conditions, enhancing both safety and efficiency in electrical circuits. Additionally, its durable construction and IP20 rating provide operational assurance in various installations, whether for branch circuits or feeder circuits.

Advanced thermal memory adjustable time delay settings

Designed for seamless integration into electrical distributions

Enhanced resistance to short-circuit conditions for added safety

User-friendly interface with rocker lever control for easy operation

Low-voltage HBC fuse compatibility ensures optimal performance

Extensive lifespan ratings for both mechanical and electrical operations

Flexible mounting options cater to diverse installation requirements

Comprehensive electromagnetic compatibility safeguards against interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy