Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 900A, Breaking Capacity 37 kA, Fixed
- RS Stock No.:
- 256-986
- Mfr. Part No.:
- 271145 NZMH4-VEF900-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR48,610.86
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR48,610.86 |
*price indicative
- RS Stock No.:
- 256-986
- Mfr. Part No.:
- 271145 NZMH4-VEF900-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 900A | |
| Breaking Capacity | 37kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Mount Hole Size | M5 | |
| Standards/Approvals | RoHS, IP20, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274, CSA, CE, VDE 0106 Part 110, IP66, UL, IP40 | |
| Depth | 401mm | |
| Height | 207mm | |
| Width | 210mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 35 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 900A | ||
Breaking Capacity 37kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Mount Hole Size M5 | ||
Standards/Approvals RoHS, IP20, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274, CSA, CE, VDE 0106 Part 110, IP66, UL, IP40 | ||
Depth 401mm | ||
Height 207mm | ||
Width 210mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 35 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a cutting-edge molded case circuit breaker designed to enhance safety and performance in high-demand electrical applications. With its robust electronic release system and a three-pole configuration, this circuit breaker stands out for its impressive ratings, providing dependable protection for circuits carrying up to 900 A at 690 V. Tailored for use in North America, it meets stringent safety and compliance standards including RoHS and UL certifications. Ideal for both branch and feeder circuits, this versatile product ensures reliable operation in diverse environments, coupling advanced technology with exceptional thermal performance for optimal heat dissipation. The Eaton NZM circuit breaker also integrates seamlessly into various systems, offering a user-friendly experience through its contemporary user interface and cutting-edge features.
Designed specifically for North American electrical systems
Offers flexible mounting options to adapt to different installation requirements
Provides comprehensive protection against electrical faults, ensuring safety
Enhanced thermal management capabilities for improved durability and performance
Features adjustable delay settings for tailored operation under varying conditions
Incorporates a user-friendly interface for easy monitoring and adjustment
Compliant with international standards for quality and reliability enhancements
Supports multiple connection types for versatile integration into existing systems
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 900A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 900A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 700A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1000A Fixed
- Eaton NZM4 Molded Case Circuit Breaker 3-Pole 800A Fixed
