Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 900A, Breaking Capacity 15 kA, Fixed

Subtotal (1 unit)*

MYR43,532.71

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR43,532.71

*price indicative

RS Stock No.:
256-983
Mfr. Part No.:
271139 NZMN4-VEF900-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

900A

Breaking Capacity

15kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Mount Hole Size

M5

Terminal Type

Screw

Depth

401mm

Standards/Approvals

VDE 0106 Part 110, CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL

Width

210mm

Height

207mm

Break Time

35 ms

Tripping Characteristics

Electronic Release

Tripping Mechanism

Electronic

Reset Actuator Type

Rocker Lever

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM series molded case circuit breaker represents Eaton's commitment to safety and reliability in electrical systems. Tailored for demanding applications, this model seamlessly integrates advanced electronic release technology that enhances protection against overloads and short circuits. With its robust construction and versatile mounting options, it is ideal for installation in various environments where performance and durability are paramount. The circuit breaker supports high current ratings, making it suitable for applications in branch and feeder circuits. Additionally, its compliance with international standards ensures that it meets the rigorous demands prevalent in both commercial and industrial settings, providing peace of mind to users. This device not only optimises operational efficiency but also minimises potential downtime, making it an invaluable asset in any electrical infrastructure.

Electronic release technology enhances protection against electrical faults

Versatile mounting options enable easy integration into different setups

High current rating supports demanding industrial applications

Robust construction ensures durability under challenging conditions

Compliance with international standards guarantees reliability and safety

Flexible installation options cater to varying user requirements

Optimises operational efficiency for reduced downtime

Designed specifically for North America, ensuring suitability for local applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy