Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 900A, Breaking Capacity 15 kA, Fixed
- RS Stock No.:
- 259-365
- Mfr. Part No.:
- 271111 NZMN4-AEF900-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR42,684.38
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR42,684.38 |
*price indicative
- RS Stock No.:
- 259-365
- Mfr. Part No.:
- 271111 NZMN4-AEF900-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 900A | |
| Breaking Capacity | 15kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Mount Hole Size | M5 | |
| Depth | 401mm | |
| Height | 207mm | |
| Width | 210mm | |
| Standards/Approvals | CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Electronic Release | |
| Tripping Mechanism | Electronic | |
| Break Time | 35 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 900A | ||
Breaking Capacity 15kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Mount Hole Size M5 | ||
Depth 401mm | ||
Height 207mm | ||
Width 210mm | ||
Standards/Approvals CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Electronic Release | ||
Tripping Mechanism Electronic | ||
Break Time 35 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moeller series NZM molded case circuit breaker is engineered for superior reliability and performance in demanding applications. With a robust design that ensures effective current regulation, this circuit breaker is tailored for optimal usage in unearthed supply systems at voltages up to 690V. Its advanced electronic release mechanism guarantees precise trip settings, providing enhanced safety for high-load environments. Additionally, its high short-circuit breaking capacity makes it a reliable choice for critical protection needs across various sectors. The adaptable structure allows for seamless integration into existing systems, crucial for both new installations and upgrades. Ideal for branch and feeder circuits, this product embodies engineering excellence, combining functionality with innovative design to meet international safety standards.
Designed specifically for North American applications with compliance to local regulations
Compact and efficient dimensions facilitate easy installation and integration
State-of-the-art electronic release system offers precise and reliable protection
Enhanced resistance to thermal overloading assures safe operation under heavy loads
Built to withstand harsh environmental conditions, ensuring long-term durability
IP20 rating provides adequate protection against dust and foreign objects
Supports diverse terminal connections for flexible installation requirements
Lightweight design simplifies handling and installation processes
Robust shock resistance enhances reliability in dynamic operational environments
Compliant with industry standards, ensuring peace of mind for users
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 900A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 900A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1000A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 700A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1250A Fixed
