Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 900A, Breaking Capacity 37 kA, Fixed

Subtotal (1 unit)*

MYR46,641.40

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR46,641.40

*price indicative

RS Stock No.:
259-368
Mfr. Part No.:
271117 NZMH4-AEF900-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

900A

Breaking Capacity

37kA

Mount Type

Fixed

Rated AC Voltage

440V ac

Terminal Type

Screw

Mount Hole Size

M5

Depth

401mm

Height

207mm

Standards/Approvals

VDE 0106 Part 110, UL, RoHS, IP66, IP40, IP20, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274, CSA, CE

Width

210mm

Tripping Mechanism

Electronic

Break Time

35 ms

Reset Actuator Type

Rocker Lever

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM moulded case circuit breaker stands as a pinnacle of reliability and efficiency, specifically engineered for demanding industrial applications. With its robust design, this circuit breaker delivers exceptional performance at a rated current of 900A, making it ideal for critical power distribution tasks. Featuring a three-pole configuration and advanced electronic release mechanisms, it ensures superior safety and operational integrity. This product has been meticulously crafted to comply with both UL and IEC standards, adhering to stringent quality benchmarks. The NZM series not only promises lasting durability but also combines versatility with ease of integration into various switching systems. For those seeking dependable protection in branch and feeder circuits, this circuit breaker represents a smart solution, seamlessly balancing innovation and traditional engineering principles.

Designed for high performance in branch and feeder circuits

Offers electronic overload adjustment for tailored protection

Incorporates a state-of-the-art thermal memory function

Ensures compliance with RoHS and various international standards

Provides enhanced protection against electric shock and environmental factors

Equipped with a lifespan of 10,000 mechanical operations for long-lasting usage

Features a fixed mounting method for simplified installation

Maintains operational efficiency in extreme temperatures, ranging from -25°C to 70°C

Showcases an impressive short-circuit breaking capacity for reliable fault clearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy