Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 37 kA, Fixed
- RS Stock No.:
- 259-062
- Mfr. Part No.:
- 271158 NZMH4-VE1000-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR48,610.86
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR48,610.86 |
*price indicative
- RS Stock No.:
- 259-062
- Mfr. Part No.:
- 271158 NZMH4-VE1000-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 1kA | |
| Breaking Capacity | 37kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 1000V dc | |
| Mount Hole Size | M5 | |
| Terminal Type | Screw | |
| Width | 210mm | |
| Depth | 401mm | |
| Standards/Approvals | CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | |
| Height | 207mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Break Time | 35 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 1kA | ||
Breaking Capacity 37kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 1000V dc | ||
Mount Hole Size M5 | ||
Terminal Type Screw | ||
Width 210mm | ||
Depth 401mm | ||
Standards/Approvals CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | ||
Height 207mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
Break Time 35 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton superior circuit breaker offers an innovative solution for high-performance electrical distribution. Designed with The Eaton Moeller series NZM's advanced technology, this molded case circuit breaker delivers exceptional reliability and efficiency. Capable of handling up to 1000A with robust compliance to international standards, it ensures optimal safety in electrical operations. With various settings for overload and short-circuit protection tailored to specific applications, it meets the diverse needs of modern electrical installations. The meticulous design facilitates easy integration into switchgear systems, while its impressive thermal stability and electromagnetic compatibility support enhanced operational integrity even under challenging conditions.
Designed for seamless installation in various switchgear configurations
Capable of significant load management to enhance energy efficiency
Robust thermal and mechanical stability for dependable performance
Delivers excellent protection against short circuits and overloads
Equipped with adjustable settings for tailored performance
Features corrosion resistant materials ensuring longevity
Supports flexible operational configurations via multiple connection types
Undergoes rigorous testing for compliance with international safety standards
Provides superior protection mechanisms suitable for ungrounded supply systems
Incorporates advanced technology for reduced operational downtime
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1000A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1000A Fixed
- Eaton Breaking Capacity 15 kA, Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 700A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 900A Fixed
