Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 37 kA, Fixed

Subtotal (1 unit)*

MYR54,269.81

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR54,269.81

*price indicative

RS Stock No.:
255-947
Mfr. Part No.:
265991 NZMH4-4-VE1000/630
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

1kA

Breaking Capacity

37kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Mount Hole Size

M5

Terminal Type

Screw

Depth

401mm

Height

207mm

Width

280mm

Standards/Approvals

RoHS, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, VDE 0106 Part 110

Tripping Mechanism

Electronic

Reset Actuator Type

Rocker Lever

Break Time

35 ms

COO (Country of Origin):
RO
The Eaton Molded Case Circuit Breaker is designed for superior performance in critical electrical systems. It provides reliable protection against overloads and short circuits, ensuring operational continuity in demanding environments. This four-pole circuit breaker combines advanced electronic release technology with robust mechanical design, making it an ideal choice for various industrial applications. With certifications like RoHS compliance and adherence to IEC/EN 60947 standards, this circuit breaker guarantees both safety and efficiency.

Voltage rating is 690 V

High short-circuit breaking capacities protect circuits from unexpected faults

Adjustable delay settings assist in managing current peaks effectively

IP66 protection with specific configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy