Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 37 kA, Fixed
- RS Stock No.:
- 253-609
- Mfr. Part No.:
- 265925 NZMH4-4-AE1000/630
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR52,821.65
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR52,821.65 |
*price indicative
- RS Stock No.:
- 253-609
- Mfr. Part No.:
- 265925 NZMH4-4-AE1000/630
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 1kA | |
| Breaking Capacity | 37kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Mount Hole Size | M5 | |
| Standards/Approvals | VDE 0106 Part 110, RoHS, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274 | |
| Width | 280mm | |
| Depth | 401mm | |
| Height | 207mm | |
| Break Time | 35 ms | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 1kA | ||
Breaking Capacity 37kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Mount Hole Size M5 | ||
Standards/Approvals VDE 0106 Part 110, RoHS, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274 | ||
Width 280mm | ||
Depth 401mm | ||
Height 207mm | ||
Break Time 35 ms | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker is designed for robust protection in electrical environments. It comes with an advanced electronic release system and a four-pole configuration. Its construction meets rigorous industry standards and compliance regulations, making it suitable for diverse applications ranging from commercial to industrial settings. The breaker also features comprehensive safety measures including protection against electric shock, thermal stability, and electromagnetic compatibility.
Designed for use in unearthed supply systems
Robust thermal dissipation capability supports prolonged operation
Endures up to 10000 mechanical operations for longevity
IP66 protection with specific configurations
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1000A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1000A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1000A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1600A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1000A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
