Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 37 kA, Fixed

Subtotal (1 unit)*

MYR46,641.40

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR46,641.40

*price indicative

RS Stock No.:
259-052
Mfr. Part No.:
271124 NZMH4-AE1000-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

1kA

Breaking Capacity

37kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Mount Hole Size

M5

Depth

401mm

Standards/Approvals

CE, RoHS, UL, VDE 0106 Part 110, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66

Height

207mm

Width

210mm

Tripping Mechanism

Electronic

Reset Actuator Type

Rocker Lever

Break Time

35 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller NZM Molded Case Circuit Breaker is engineered for optimal performance and reliability in demanding industrial environments. Featuring a robust design, this circuit breaker supports a rating of up to 1000A, ensuring safe and efficient circuit protection for a range of applications. Its significant short-circuit rating provides peace of mind, safeguarding equipment and installations from sudden electrical surges. With comprehensive compliance to international standards and certifications, this product stands out as a trusted solution for professionals seeking quality in electrical distribution systems. The NZM series is specially suited for North American markets, showcasing not only versatility but also performance that meets the rigorous demands of today's electrical systems.

Supplies reliable circuit protection for branch and feeder circuits

Designed for seamless integration in unearthed supply systems at high voltages

Features an electronic release system for enhanced operational safety

Offers a mechanical lifespan of up to 10,000 operations for durability

Equipped with adjustable overload releases to easily tailor settings

Includes flexible terminal capacity options for diverse connection needs

Engineered to withstand extreme ambient temperatures as low as -25°C and up to 70°C

Complies with multiple international safety and performance standards for global acceptance

Supports efficient heat dissipation, contributing to improved energy management

Optimised for ease of installation, reducing downtime during setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy