Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 15 kA, Fixed
- RS Stock No.:
- 259-907
- Mfr. Part No.:
- 271154 NZMN4-VE800-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR34,430.96
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR34,430.96 |
*price indicative
- RS Stock No.:
- 259-907
- Mfr. Part No.:
- 271154 NZMN4-VE800-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 15kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Mount Hole Size | M5 | |
| Depth | 401mm | |
| Height | 207mm | |
| Standards/Approvals | IP66, CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, RoHS, UL, VDE 0106 Part 110 | |
| Width | 210mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 35 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 15kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Mount Hole Size M5 | ||
Depth 401mm | ||
Height 207mm | ||
Standards/Approvals IP66, CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, RoHS, UL, VDE 0106 Part 110 | ||
Width 210mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 35 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM - Molded Case Circuit Breaker is engineered for robust performance in industrial applications. This three-pole circuit breaker provides exceptional current protection with a rated uninterrupted current of 800 A, making it ideal for heavy-duty operations. Designed with advanced electronic release systems, it ensures heightened safety and reliability against overload and short-circuit conditions. The compact dimensions and options for screw or tunnel terminal connections facilitate integration into various systems while adhering to international standards, including IEC and UL certifications. With impressive heat dissipation capabilities and adjustable overload release settings, this breaker adapts seamlessly to unique operational demands. Built for durability and compliance, it sets the standard in circuit protection, especially in North American environments.
Designed for high capacity with a rated operational current of 800 A
Guarantees compliance with RoHS, UL, and CSA certifications
Offers electronic release for enhanced safety and reliability
Compact dimensions allow for easy installation in varied environments
Adjustable delay time settings help manage current peaks effectively
Durable construction supports long-term use and mechanical integrity
Provides ultimate protection for branch and feeder circuits
Built with corrosion-resistant materials to withstand harsh conditions
Supports a broad range of electrical connections with versatile terminal options
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1000A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 900A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 700A Fixed
