Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 37 kA, Fixed
- RS Stock No.:
- 259-908
- Mfr. Part No.:
- 271157 NZMH4-VE800-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR36,551.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR36,551.92 |
*price indicative
- RS Stock No.:
- 259-908
- Mfr. Part No.:
- 271157 NZMH4-VE800-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 37kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 600V dc | |
| Mount Hole Size | M5 | |
| Terminal Type | Screw | |
| Standards/Approvals | UL, VDE 0106 Part 110, DIN EN 50274, CE, CSA, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS | |
| Width | 210mm | |
| Depth | 401mm | |
| Height | 207mm | |
| Tripping Characteristics | Electronic Release | |
| Break Time | 35 ms | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 37kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 600V dc | ||
Mount Hole Size M5 | ||
Terminal Type Screw | ||
Standards/Approvals UL, VDE 0106 Part 110, DIN EN 50274, CE, CSA, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS | ||
Width 210mm | ||
Depth 401mm | ||
Height 207mm | ||
Tripping Characteristics Electronic Release | ||
Break Time 35 ms | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton circuit breaker represents the pinnacle of electrical safety and reliability, seamlessly integrating advanced technology with robust design. With its three-pole configuration and 800A rating, the device is specifically crafted for high-demand applications, ensuring efficient operation under varying load conditions. Engineered for the North American market, this circuit breaker guarantees compliance with stringent UL, CSA, and IEC standards, providing peace of mind for engineers and contractors alike. Its compact design does not compromise on functionality, allowing it to fit perfectly within modern electrical panels. This product is not just a component; its a vital safeguard against electrical faults, fostering operational continuity and security in diverse environments.
Designed to meet demanding North American standards for performance and safety
Electronic release system offers precise and rapid response to electrical faults
Adaptable settings ensure compatibility with various operational conditions
Robust construction provides durability in high-stakes environments
Facilitates easy installation with multiple terminal options available
Comprehensive protection against short-circuits enhances system reliability
User-friendly design simplifies maintenance and operational checks
Optimised thermal management reduces the risk of overheating
Supports a wide range of amperage ratings for versatile applications
Advanced insulation materials guarantee long-lasting performance and safety
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 800A Fixed
- Eaton NZM4 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 700A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1000A Fixed
