Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 15 kA, Fixed
- RS Stock No.:
- 256-982
- Mfr. Part No.:
- 271136 NZMN4-VEF600-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR28,413.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR28,413.54 |
*price indicative
- RS Stock No.:
- 256-982
- Mfr. Part No.:
- 271136 NZMN4-VEF600-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 15kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Mount Hole Size | M5 | |
| Terminal Type | Screw | |
| Standards/Approvals | CSA, CE, VDE 0106 Part 110, UL, RoHS, IP66, IP40, IP20, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274 | |
| Width | 210mm | |
| Height | 207mm | |
| Depth | 401mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Break Time | 35 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 15kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Mount Hole Size M5 | ||
Terminal Type Screw | ||
Standards/Approvals CSA, CE, VDE 0106 Part 110, UL, RoHS, IP66, IP40, IP20, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274 | ||
Width 210mm | ||
Height 207mm | ||
Depth 401mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
Break Time 35 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton advanced molded case circuit breaker from The Eaton Moeller series NZM showcases exceptional performance and reliability for demanding applications. Ideal for North American infrastructure, it is crafted to manage up to 600A, ensuring optimal protection for critical electrical systems. Designed for seamless integration, the circuit breakers sturdy build and efficiency align with the highest industry standards, ensuring both safety and compliance. Its versatility makes it suitable for both branch and feeder circuits, demonstrating efficiency that meets modern energy demands while optimising space within switchgear layouts. With comprehensive certifications such as UL and CSA, this product guarantees peace of mind, embodying Eatons commitment to innovation and quality.
Robust construction designed for heavy-duty applications
Customisable settings for overload and short-circuit protection
High short-circuit breaking capacity ensures reliable operation
Supports various installation methods for adaptability
Designed to withstand extreme temperatures for varied environments
Hassle-free maintenance with accessible components
Comprehensive environment protection ratings for safety
Meets strict regulatory compliance across multiple standards
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 900A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1000A Fixed
