Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 9 kA, Fixed

Subtotal (1 unit)*

MYR27,636.60

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR27,636.60

*price indicative

RS Stock No.:
256-748
Mfr. Part No.:
269323 NZMH3-VEF600-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

600A

Breaking Capacity

9kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Standards/Approvals

IEC/EN 60947-2, IP40, UL, IP20, CE, IP66, CSA, IEC 60068-2-30, IEC 60068-2-78, RoHS, DIN EN 50274, VDE 0106 Part 110

Width

140mm

Height

297mm

Depth

166mm

Reset Actuator Type

Rocker Lever

Break Time

10 ms

Tripping Mechanism

Electronic

COO (Country of Origin):
RO
The Eaton exceptional molded case circuit breaker stands out in Eaton's Moeller series NZM, designed for optimal performance and reliability in diverse electrical applications. Boasting a robust capacity of 600A, this circuit breaker is engineered for three-phase systems, delivering exceptional protection for your electrical circuits. With compliance to stringent safety standards, it ensures not only the efficient operation but also the utmost safety of both equipment and personnel. The electronic release system offers enhanced accuracy and responsiveness, adapting to various operational conditions effortlessly. Whether installed in industrial settings or commercial applications, this circuit breaker guarantees high performance and durability, supporting your electrical infrastructure needs for years to come.

Designed for seamless integration in three-phase systems

Incorporates an advanced electronic release system for enhanced operational efficiency

Complies with essential safety standards, ensuring trust and reliability

Offers excellent short-circuit protection to safeguard against electrical faults

Features high endurance and longevity demonstrated by impressive lifespan ratings

Tailored to meet the demands of North American specifications

Supports a diverse range of application requirements from branch circuits to feeder circuits

Employs advanced thermal memory technology for superior overload protection

Provides comprehensive heat dissipation data for precise installation

Facilitates flexible configuration options to cater to various system designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy