Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 5 kA

Subtotal (1 unit)*

MYR24,739.71

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR24,739.71

*price indicative

RS Stock No.:
239-779
Mfr. Part No.:
192335 NZMN3-PMX350-AVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

350A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Terminal Type

Screw

Depth

346mm

Width

185mm

Standards/Approvals

IEC 60068-2-30, DIN EN 50274, VDE 0106 Part 110, RoHS, IEC 60068-2-78, IEC/EN 60947-2

Height

260mm

Reset Actuator Type

Rocker Lever

Break Time

10 ms

Tripping Mechanism

Electronic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton advanced circuit breaker from the Moeller series NZM provides exceptional performance for modern electrical systems. Designed to ensure reliability and safety, this product integrates integrated energy measurement capabilities alongside robust short-circuit protection. With a current rating of up to 350A and a voltage rating of 690V, it is well-suited for a variety of industrial applications. The circuit breaker is movable, facilitating straightforward maintenance, while its electronic release system provides precise response to overload conditions. Furthermore, compliance with IEC standards guarantees its suitability for use in demanding environments, making it a top choice for applications requiring dependable performance.

Integrated energy measurement enhances operational efficiency

Robust electronic release system ensures timely overload response

Tested for compatibility in unearthed supply systems

Designed with significant short-circuit breaking capacities

Specifications align with global safety standards for enhanced reliability

Flexible options for terminal capacities accommodate various cable sizes

Suitable for applications requiring mechanical endurance

Climatic proofing allows operation in challenging environmental conditions

Phase failure sensitivity provides additional safety measures

Innovative withdrawable unit design simplifies maintenance processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy