Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 5 kA
- RS Stock No.:
- 242-931
- Mfr. Part No.:
- 192329 NZMN3-PMX350-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR22,884.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR22,884.92 |
*price indicative
- RS Stock No.:
- 242-931
- Mfr. Part No.:
- 192329 NZMN3-PMX350-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 350A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 335mm | |
| Standards/Approvals | IEC 60068-2-30, IEC/EN 60947-2, DIN EN 50274, IEC 60068-2-78, VDE 0106 Part 110, RoHS | |
| Width | 140mm | |
| Height | 215.2mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 350A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 335mm | ||
Standards/Approvals IEC 60068-2-30, IEC/EN 60947-2, DIN EN 50274, IEC 60068-2-78, VDE 0106 Part 110, RoHS | ||
Width 140mm | ||
Height 215.2mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker, integral to The Eaton Moeller series NZM range, embodies advanced technology designed for efficient energy management. Configured for plug-in functionality, it accommodates up to 350A across three poles, making it ideal for diverse industrial applications. The products innovative design features real-time energy measurement capabilities and enhanced protection against short-circuit faults. Engineered to meet stringent IEC/EN standards, this circuit breaker ensures reliable performance in demanding environments. Furthermore, its adjustable time delay settings provide flexibility, allowing it to adapt seamlessly to specific operational needs, thus optimising functionality and safety.
Integrated energy measurement for enhanced operational insights
Robust construction ensures durability in various applications
Adjustable settings facilitate customisation for optimal performance
Designed for straightforward installation, reducing downtime
Complies fully with RoHS and IEC/EN standards for safety
Built-in thermal protection mitigates overheating risks
Phase failure sensitivity increases reliability during operation
Electronic release mechanism enhances reaction speed in fault conditions
High electrical and mechanical lifespan assures long-term value
Advanced shock resistance improves longevity and reliability
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 5 kA
