Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 550A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 256-147
- Mfr. Part No.:
- 269281 NZMN3-AEF550-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR21,491.87
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR21,491.87 |
*price indicative
- RS Stock No.:
- 256-147
- Mfr. Part No.:
- 269281 NZMN3-AEF550-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 550A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 297mm | |
| Width | 140mm | |
| Depth | 166mm | |
| Standards/Approvals | DIN EN 50274, IP66, VDE 0106 Part 110, RoHS, CSA, CE, IEC 60068-2-78, IP20, IEC 60068-2-30, IP40, IEC/EN 60947-2, UL | |
| Break Time | 10 ms | |
| Tripping Characteristics | Electronic Release | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 550A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 297mm | ||
Width 140mm | ||
Depth 166mm | ||
Standards/Approvals DIN EN 50274, IP66, VDE 0106 Part 110, RoHS, CSA, CE, IEC 60068-2-78, IP20, IEC 60068-2-30, IP40, IEC/EN 60947-2, UL | ||
Break Time 10 ms | ||
Tripping Characteristics Electronic Release | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is designed for reliability and performance in high-demand environments. With a robust frame capable of handling 550A, it is ideal for circuit protection in industrial settings. This product not only ensures excellent performance with its electronic release system but also boasts multiple certifications including UL and CSA, ensuring compliance with international safety standards. Optimised for North American specifications, it features an IP40 front-side protection rating, making it a durable choice for various applications. Adaptable for a range of installation methods, its compact dimensions facilitate easy integration into existing systems without compromising on safety or efficiency. The attention to detail in design ensures both ease of installation and operation, catering to professional users seeking quality and state-of-the-art technology.
Designed for seamless integration into both new and existing systems
Electronic release system optimises performance and reliability
Comprehensive compliance with international safety and regulatory standards
Front-side design allows for easy accessibility and maintenance
Corrosion-resistant materials ensure longevity and resilience in challenging environments
Lightweight construction enhances ease of handling and installation
Specially designed for use in North America, aligning with local standards
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 550A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 550A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 550A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 550A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
