Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 229-460
- Mfr. Part No.:
- 109687 NZMH3-S500
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR18,964.91
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR18,964.91 |
*price indicative
- RS Stock No.:
- 229-460
- Mfr. Part No.:
- 109687 NZMH3-S500
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 500A | |
| Breaking Capacity | 9kA | |
| Mount Type | Fixed | |
| Rated DC Voltage | 60V dc | |
| Terminal Type | Screw | |
| Depth | 166mm | |
| Standards/Approvals | RoHS, IEC IEC/EN 60947 | |
| Width | 140mm | |
| Height | 275mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 500A | ||
Breaking Capacity 9kA | ||
Mount Type Fixed | ||
Rated DC Voltage 60V dc | ||
Terminal Type Screw | ||
Depth 166mm | ||
Standards/Approvals RoHS, IEC IEC/EN 60947 | ||
Width 140mm | ||
Height 275mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is engineered for superior protection in demanding environments. Designed to handle up to 500A, this three-pole circuit breaker is perfect for ensuring optimal performance in unearthed supply systems at a voltage rating of 690V. The NZM series combines advanced thermal-magnetic release technology with high short-circuit breaking capacity, making it an ideal choice for heavy-duty applications. With robust construction and compliance with international standards, this product meets the rigorous requirements of modern electrical systems. Ideal for panel builders, it allows for flexible installation and exceptional reliability across various applications.
High short-circuit breaking capacity for enhanced safety
Designed for seamless integration into switchgear systems
Robust protection against electric shock with finger and back-of-hand proof features
Superior corrosion resistance ensures longevity and reliability
User-friendly mounting method facilitates quick installation
Compatible with a wide range of terminal capacities for versatile use
Offers excellent heat dissipation for improved performance in critical applications
Built to withstand mechanical impacts and environmental stresses
Information on thermal stability is clearly provided for informed decisions
Outstanding electromagnetic compatibility makes it suitable for diverse environments
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Built-In
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
