Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR15,989.67

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR15,989.67

*price indicative

RS Stock No.:
231-227
Mfr. Part No.:
109683 NZMN3-S500
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

500A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Standards/Approvals

IEC IEC/EN 60947, RoHS

Depth

166mm

Height

275mm

Width

140mm

Tripping Characteristics

Thermomagnetic

Reset Actuator Type

Rocker Lever

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM is a premium quality moulded case circuit breaker that exemplifies innovation and reliability. Designed for both industrial and commercial applications, this three-pole circuit breaker offers unparalleled performance with a rated current of 500A and a voltage capacity of up to 690V. Built with advanced thermomagnetic release technology, it ensures fast and effective protection against overload and short-circuit conditions. The incorporation of IEC/EN compliant features guarantees exceptional safety and durability, making it a perfect choice for modern electrical installations. This circuit breaker is engineered to thrive in harsh environments, fulfilling all necessary regulations while providing the flexibility to meet varying operational demands. Its robust design also contributes to longer lifespan and reduced maintenance costs, making it an ideal investment for your power distribution needs.

Offers a comprehensive electromagnetic compatibility that adheres to stringent standards

Ensures excellent shock resistance, enhancing overall durability

Designed for maximum connectivity with various terminal capacity options

Provides a built-in device fixed installation technique for ease of usage

Supports reliable heat dissipation with detailed specifications provided by the manufacturer

Equipped to operate efficiently across a wide temperature range from -25 °C to 70 °C

Features a clear insulation voltage rating and high breaking capacity to accommodate diverse applications

Conforms to RoHS regulations, underlining commitment to environmental safety

Facilitates easy implementation with standard and optional terminal configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy