Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 4 kA, Fixed
- RS Stock No.:
- 231-473
- Mfr. Part No.:
- 109679 NZMC3-S500
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR15,116.98
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR15,116.98 |
*price indicative
- RS Stock No.:
- 231-473
- Mfr. Part No.:
- 109679 NZMC3-S500
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 500A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 275mm | |
| Standards/Approvals | RoHS, IEC IEC/EN 60947 | |
| Width | 140mm | |
| Depth | 166mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 500A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 275mm | ||
Standards/Approvals RoHS, IEC IEC/EN 60947 | ||
Width 140mm | ||
Depth 166mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from Eaton Moeller series NZM is engineered for sophisticated protection in electrical systems, boasting a robust design capable of handling substantial loads. Designed to ensure safety in unearthed supply systems at a voltage rating of 690V, this circuit breaker adeptly balances reliability and performance. With its innovative thermomagnetic release mechanism, the unit is capable of rapid response to fluctuations in current, effectively preventing circuit overloads. Its compact dimensions allow for versatile installation options, making it suitable for a variety of applications, including industrial environments. This circuit breaker not only meets stringent international compliance and certification standards, but also integrates seamlessly with existing systems, ensuring longevity and peace of mind for users. Ideal for expert panel builders, this device is positioned to provide unrivalled protection in the most demanding conditions.
Provides comprehensive overload and short-circuit protection
Designed to operate efficiently within temperatures ranging from -25°C to 70°C
Equipped with a mechanical lifespan of 15,000 operations
Features IP20 basic degree of protection, ensuring safety in controlled environments
Offers flexible terminal options including screw connections and box terminals
Incorporates a clever design for efficient heat dissipation, vital for high-performance systems
Enhanced electromagnetic compatibility, meeting robust specifications
Supports significant terminal capacity, accommodating a variety of conductor sizes
Facilitates easy integration with auxiliary contacts for expanded functionality
Resistant to ultraviolet (UV) radiation and designed to withstand abnormal heat effects
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Fixed
