Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 4 kA, Fixed

Subtotal (1 unit)*

MYR16,600.65

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR16,600.65

*price indicative

RS Stock No.:
230-306
Mfr. Part No.:
110301 NZMC3-A500-BT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

500A

Breaking Capacity

4kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Box

Standards/Approvals

RoHS, IEC IEC/EN 60947

Width

140mm

Depth

166mm

Height

275mm

Tripping Characteristics

Thermomagnetic

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM stands out for its robust design and high-performance capacity. Engineered for efficient electrical protection, it accommodates a rated operational current of 500 A and operates at voltages up to 690 V. The device is suitable for use in unearthed supply systems, ensuring reliability and security in critical applications. Its compact dimensions and advanced thermal management make it ideal for a range of installations. With certifications such as RoHS conform and compliance with IEC standards, this circuit breaker exemplifies both safety and efficiency, fulfilling essential requirements in commercial and industrial environments.

Provides exceptional protection for electrical circuits against overloads and short circuits

Thermomagnetic release system offers reliable performance and rapid response

Designed for easy integration into various switchgear assemblies

Enables a lifespan of up to 15,000 mechanical operations for durability

Compact dimensions facilitate seamless installation even in space-constrained environments

Resistant to corrosion, ensuring long-term reliability under various conditions

Offers multiple terminal capacities for flexible electrical connections

Electrical connections are designed for easy accessibility and straightforward maintenance

Innovative structural design maximises heat dissipation for improved operation

IP ratings ensure adequate protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy