Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 229-458
- Mfr. Part No.:
- 109681 NZMN3-S320
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR12,868.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,868.83 |
*price indicative
- RS Stock No.:
- 229-458
- Mfr. Part No.:
- 109681 NZMN3-S320
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 320A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, IEC IEC/EN 60947 | |
| Width | 140mm | |
| Depth | 166mm | |
| Height | 275mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 320A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, IEC IEC/EN 60947 | ||
Width 140mm | ||
Depth 166mm | ||
Height 275mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton nzm3 series moulded case circuit breaker is designed for reliable overcurrent protection in demanding electrical environments. Ideal for use in unearthed supply systems with a voltage rating of up to 690 V, this device seamlessly combines robust construction with advanced technology to deliver superior performance. Engineered to support a rated current of 320 A, this circuit breaker provides maximum flexibility and versatility in various applications, ensuring the highest levels of operational safety. Its features include a thermomagnetic release system, enabling instant response during overload conditions, and a short-circuit breaking capacity that assures dependable results even in the most challenging scenarios. With a detailed focus on compliance with international standards, this circuit breaker redefines reliability in modern electrical systems.
Unprecedented reliability in demanding applications ensures peace of mind
Designed to protect against overcurrent and short circuit conditions effectively
Robust mechanical lifespan supports long-term operational efficiency
IP rated for protection against dust and moisture, ensuring durability
Flexible mounting options simplify installation in various environments
Thermal stability verified to suit various thermal dissipation needs
Customisable connections allow compatibility with different conductor types
Built to meet stringent compliance standards for global applications
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Plug-in
