Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA, Plug-in

Subtotal (1 unit)*

MYR20,561.18

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR20,561.18

*price indicative

RS Stock No.:
231-233
Mfr. Part No.:
109703 NZMH3-4-A400/250
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

4

Current Rating

400A

Breaking Capacity

9kA

Mount Type

Plug-in

Terminal Type

Screw

Standards/Approvals

IEC IEC/EN 60947, RoHS

Width

185mm

Depth

166mm

Height

275mm

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton state-of-the-art molded case circuit breaker from Eaton blends reliability and innovative technology to provide unmatched circuit protection for your electrical systems. Designed with a thermo-magnetic release system, this device is adept at handling large loads up to 400 A, making it ideal for a variety of industrial applications. The four-pole configuration ensures robust protection while accommodating complex power distribution demands. Enhanced with superior compliance to international safety standards, this circuit breaker not only safeguards electrical circuits but also optimises performance even under extreme conditions. Its compact design facilitates easy installation and maintenance, ensuring that your operations remain seamless and efficient. Suitable for both commercial and industrial settings, it represents a crucial component in ensuring operational integrity and safety.

Thermo-magnetic release system ensures reliable operation under varying load conditions

Four-pole design caters to diverse configurations for comprehensive circuit protection

Compliance with RoHS and IEC standards guarantees adherence to safety regulations

Compact dimensions facilitate easy installation without compromising performance

Robust temperature range supports operation from -25°C to 70°C for versatility in application

Durable construction meets rigorous mechanical and electrical lifetime standards

Finger and back-of-hand proof design enhances user safety during operation

Excellent shock resistance maintains performance integrity in dynamic environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy