Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 10 kA, Plug-in
- RS Stock No.:
- 230-492
- Mfr. Part No.:
- 119365 NZMH3-ME350-S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR22,206.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR22,206.93 |
*price indicative
- RS Stock No.:
- 230-492
- Mfr. Part No.:
- 119365 NZMH3-ME350-S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 350A | |
| Breaking Capacity | 10kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 1000V ac | |
| Rated DC Voltage | 1000V dc | |
| Terminal Type | Screw | |
| Height | 275mm | |
| Standards/Approvals | IEC | |
| Depth | 166mm | |
| Width | 140mm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 350A | ||
Breaking Capacity 10kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 1000V ac | ||
Rated DC Voltage 1000V dc | ||
Terminal Type Screw | ||
Height 275mm | ||
Standards/Approvals IEC | ||
Depth 166mm | ||
Width 140mm | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- RO
The Eaton nzm molded case circuit breaker is engineered for reliable motor protection and circuit management in various industrial applications. This robust device boasts a three-pole configuration with a 350A rating, making it ideal for high-demand environments. It operates efficiently within a voltage range of up to 1000V, ensuring optimal performance and safety. Designed with electronic release capabilities, it offers precise current monitoring and settings that enhance protective measures against overload conditions. With a compact design and superior thermal management, this circuit breaker not only provides essential protection but also integrates seamlessly into existing systems. Its compliance with stringent IEC/EN standards ensures reliability and durability, making it a trusted choice for professionals requiring efficient and robust circuit management solutions.
Designed for easy installation, fitting into standard systems effortlessly
Offers superior thermal performance, managing operational heat effectively
Incorporates phase-failure sensitivity for enhanced motor protection
Supports a wide range of terminal capacities for flexible connections
Features electronic circuitry for precise operational control
Maintains high mechanical lifespan, ensuring longevity in challenging conditions
Equipped with adjustable time delay settings to handle current peaks efficiently
Provides comprehensive short-circuit protection for enhanced safety
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
