Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA, Plug-in
- RS Stock No.:
- 230-491
- Mfr. Part No.:
- 119361 NZMH3-AE250-S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR23,212.89
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR23,212.89 |
*price indicative
- RS Stock No.:
- 230-491
- Mfr. Part No.:
- 119361 NZMH3-AE250-S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 1000V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Standards/Approvals | IEC | |
| Depth | 166mm | |
| Height | 275mm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 1000V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Width 140mm | ||
Standards/Approvals IEC | ||
Depth 166mm | ||
Height 275mm | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker combines exceptional functionality with advanced protection capabilities to ensure optimal performance in various industrial applications. Designed to safeguard electrical systems, this three-pole breaker operates at a rated current of 250A and a voltage of up to 1000V, making it ideal for demanding environments. Its electronic release system enhances trip accuracy and offers improved operational reliability, while the robust build guarantees long-lasting durability. The product also meets stringent compliance standards, including RoHS regulations, ensuring that it aligns with modern sustainability goals. With comprehensive documentation and support for installation, this breaker is perfect for panel builders and electrical engineers seeking a dependable solution for their circuit protection needs.
Provides electronic release for precise trip and reset functions
Designed for convenient installation with user-friendly mounting options
Features a wide ambient temperature range for flexible application
Compatible with various terminal capacities for diverse wiring needs
Meets the highest safety and performance standards for peace of mind
Offers advanced heat dissipation capabilities to ensure operational stability
Incorporates a robust design for enhanced mechanical and electrical integrity
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Fixed
