Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 240-907
- Mfr. Part No.:
- 191367 NZMH3-MX350
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR18,161.77
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR18,161.77 |
*price indicative
- RS Stock No.:
- 240-907
- Mfr. Part No.:
- 191367 NZMH3-MX350
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 350A | |
| Breaking Capacity | 9kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Width | 140mm | |
| Height | 275mm | |
| Depth | 166mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 350A | ||
Breaking Capacity 9kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Width 140mm | ||
Height 275mm | ||
Depth 166mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller NZM series exemplifies advanced protection solutions for modern electrical systems. Designed to handle significant loads with a rated current of 350A, it combines innovation and reliability for diverse applications. This breaker features an electronic release system that enhances operational safety while simplifying installation, making it an exceptional choice for electrical professionals. Its robust construction and compliance with international standards ensure that it meets the rigorous demands of both industrial and commercial environments, contributing to the seamless functionality of electrical systems. The ideal solution for protecting equipment and optimising performance, this circuit breaker is tailored for environments with specific operational requirements, reaffirming Eaton's commitment to quality and efficiency.
Electronic release system ensures accurate current monitoring
Complies with global standards for enhanced safety and reliability
Designed for use in unearthed supply systems up to 690V
Robust construction withstands harsh operational conditions
Diverse terminal capacities accommodate various wiring configurations
Features thermal protection to safeguard against overload
User-friendly installation process with built-in mounting techniques
Compact design maximises space efficiency in electrical panels
Mechanical and electrical lifespans ensure long-term performance
Available accessory options enhance versatility and customisation
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 550A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
