Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 9 kA

Subtotal (1 unit)*

MYR23,053.57

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR23,053.57

*price indicative

RS Stock No.:
230-049
Mfr. Part No.:
110857 NZMH3-ME450-AVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

450A

Breaking Capacity

9kA

Rated AC Voltage

690V ac

Terminal Type

Screw

Width

185mm

Depth

260mm

Height

346mm

Standards/Approvals

IEC IEC/EN 60947, RoHS

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is a robust solution designed to ensure reliable performance and safety in electrical applications. With a three-pole configuration and a capacity of 450A, this withdrawable unit is tailored for demanding environments, accommodating voltages up to 690V. Fitted with advanced electronic release technology, it offers precise protection and enhanced operational efficiency. The circuit-breaker's compliance with international standards guarantees not only quality but also peace of mind in critical installations. Ideal for usage in electrical panels, it is built to handle substantial loads effectively, making it a preferred choice for industrial applications.

Electronic release system ensures rapid and accurate operation

Three-pole design accommodates versatile installations

Robust construction meets international compliance standards

Applicable for both AC-3 rated operations for dependable switching

Heat dissipation data provided for optimal performance management

Designed to operate safely within a wide temperature range

Withdrawable unit design allows for easy maintenance and replacement

Superior shock resistance enhances longevity in challenging environments

Corrosion resistance ensures durability in various operational conditions

Environmental consideration with characterized energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy